Part Details for F221V11/2-BK015 by Alpha Wire
Overview of F221V11/2-BK015 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F221V11/2-BK015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221V 1-1/2" BLACK 125ft RoHS: Compliant |
2 On Order |
|
$350.1200 / $398.0400 | Buy Now |
|
Onlinecomponents.com | FIT-221V 1-1/2" BLACK 125ft RoHS: Compliant |
2 In Stock 63 Factory Stock |
|
$369.0200 / $390.5800 | Buy Now |
|
Master Electronics | FIT-221V 1-1/2" BLACK 125ft RoHS: Compliant |
2 In Stock 63 Factory Stock |
|
$369.0200 / $390.5800 | Buy Now |