Part Details for F221V11/2 BK070 by Alpha Wire
Overview of F221V11/2 BK070 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F221V11/2 BK070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F6939
|
Newark | Heat Shrink Tubing, 38Mm Id, Po, Black, 2.5Ft, Pk5, Shrink Ratio:2:1, I.d. Supplied - Imperial:1.496", I.d. Supplied - Metric:38Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm, Product Range:- Rohs Compliant: Yes |Alpha Wire F221V11/2 BK070 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$27.0400 / $37.2800 | Buy Now |
DISTI #
F221V11/2BK070-ND
|
DigiKey | HEATSHRINK 1-1/2" X 0.5' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9 In Stock |
|
$5.3070 / $9.1000 | Buy Now |