Part Details for F221V1/8 BK062 by Alpha Wire
Overview of F221V1/8 BK062 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F221V1/8 BK062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3840
|
Newark | Heat Shrink Tubing, 3.175Mm Id, Po, Black, 14Ft, Pk28, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.175Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:6", Length - Metric:152.4Mm, Colour:Black Rohs Compliant: Yes |Alpha Wire F221V1/8 BK062 Min Qty: 1 Package Multiple: 28 Date Code: 0 Container: Pack | 0 |
|
$27.0400 / $37.2800 | Buy Now |
DISTI #
F221V1/8BK062-ND
|
DigiKey | HEATSHRINK 1/8" X 0.5' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
152 In Stock |
|
$1.0831 / $1.8600 | Buy Now |
DISTI #
1747410
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$23.2641 / $25.0124 | Buy Now |