Part Details for F221B3/4 CL207 by Alpha Wire
Overview of F221B3/4 CL207 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F221B3/4 CL207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C1304
|
Newark | Heat-Shrink Tubing, 2:1, Clear, 1.22M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.75", I.d. Supplied - Metric:19.05Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.22M Rohs Compliant: Yes |Alpha Wire F221B3/4 CL207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$451.2200 / $537.9900 | Buy Now |
DISTI #
A034C-4-ND
|
DigiKey | HEATSHRINK 3/4 IN X 4FT CLEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1752 In Stock |
|
$3.2438 / $4.9500 | Buy Now |
DISTI #
602-221B034-4CL
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/4 inch I.D. FIT Heat-Shrink 2:1 Tubing, XLPO - 4 ft Lengths, Clear RoHS: Compliant | 324 |
|
$3.3500 / $4.2400 | Buy Now |
DISTI #
71360236
|
RS | Heat Shrink Tubing,3/4" ID, Clear XLPO, AMS-DTL-23053/5 Class 2, FIT | Alpha Wire F221B3/4 CL207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$500.3300 / $537.9900 | RFQ |
Part Details for F221B3/4 CL207
F221B3/4 CL207 CAD Models
F221B3/4 CL207 Part Data Attributes
|
F221B3/4 CL207
Alpha Wire
Buy Now
|
Compare Parts:
F221B3/4 CL207
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |