Part Details for F221B3/4 BK203 by Alpha Wire
Results Overview of F221B3/4 BK203 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F221B3/4 BK203 Information
F221B3/4 BK203 by Alpha Wire is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F221B3/4 BK203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1747360
|
Farnell | HEATSHRINK, 2: 1, BLK, 19.1MM, PK2 RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Pack | 106 |
|
$387.5772 | Buy Now |
DISTI #
F221B3/4BK203-ND
|
DigiKey | HEATSHRINK 3/4" X 250' BLACK Min Qty: 1 Lead time: 20 Weeks Container: Spool |
15 In Stock |
|
$227.9960 / $326.5600 | Buy Now |