Part Details for F221B1IN BK209 by Alpha Wire
Results Overview of F221B1IN BK209 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F221B1IN BK209 Information
F221B1IN BK209 by Alpha Wire is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F221B1IN BK209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1747348
|
Farnell | HEATSHRINK, 2: 1, BLK, 25.4MM, PK75 RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Pack | 22 |
|
$319.7280 | Buy Now |
DISTI #
A100B-4-ND
|
DigiKey | HEATSHRINK 1 IN X 4FT BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
157 In Stock |
|
$5.7958 / $10.1100 | Buy Now |
DISTI #
71360308
|
RS | Heat Shrink Tubing,1 Inch ID, Clear, Includes 75 4Ft Pieces, FIT-221B Series | Alpha Wire F221B1IN B... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$447.0300 / $485.9000 | RFQ |
Part Details for F221B1IN BK209
F221B1IN BK209 CAD Models
F221B1IN BK209 Part Data Attributes
|
F221B1IN BK209
Alpha Wire
Buy Now
|
Compare Parts:
F221B1IN BK209
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |