Part Details for F221B1/8 CL206 by Alpha Wire
Results Overview of F221B1/8 CL206 by Alpha Wire
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F221B1/8 CL206 Information
F221B1/8 CL206 by Alpha Wire is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F221B1/8 CL206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1747346
|
Farnell | HEATSHRINK, 2: 1, CLR, 3.18MM, PK3 RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Pack | 13 |
|
$328.3654 | Buy Now |
DISTI #
A018C-500-ND
|
DigiKey | HEATSHRINK 1/8 IN X 500FT CLEAR Min Qty: 1 Lead time: 20 Weeks Container: Spool |
14 In Stock |
|
$136.7738 / $205.0800 | Buy Now |
DISTI #
A018C-3R0-ND
|
DigiKey | HEATSHRK CLR 1/8X3" 50=50PC Min Qty: 50 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.0557 / $0.0928 | Buy Now |
DISTI #
A018C-R75-ND
|
DigiKey | HEATSHRK CLR 1/8X0.75" 50=50PC Min Qty: 50 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.0255 / $0.0444 | Buy Now |
DISTI #
A018C-1R5-ND
|
DigiKey | HEATSHRK CLR 1/8X1.5" 50=50PC Min Qty: 50 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.0350 / $0.0610 | Buy Now |
DISTI #
A018C-4R0-ND
|
DigiKey | HEATSHRK CLR 1/8X4" 50=50PC Min Qty: 50 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.0694 / $0.1136 | Buy Now |
DISTI #
A018C-R5-ND
|
DigiKey | HEATSHRK CLR 1/8X0.5" 50=50PC Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0222 / $0.0388 | Buy Now |
DISTI #
A018C-6R0-ND
|
DigiKey | HEATSHRK CLR 1/8X6" 50=50PC Min Qty: 50 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.0969 / $0.1538 | Buy Now |
DISTI #
A018C-2R0-ND
|
DigiKey | HEATSHRK CLR 1/8X2" 50=50PC Min Qty: 50 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.0419 / $0.0718 | Buy Now |
DISTI #
A018C-1R0-ND
|
DigiKey | HEATSHRK CLR 1/8X1" 50=50PC Min Qty: 50 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.0287 / $0.0500 | Buy Now |