Part Details for F2213IN-BK073 by Alpha Wire
Overview of F2213IN-BK073 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2213IN-BK073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221 3" BLACK 2X6IN RoHS: Compliant | 11 Factory Stock |
|
$24.6600 / $32.3700 | Buy Now |
DISTI #
F2213IN-BK073
|
TME | Heat shrink sleeve, 2: 1, 76.2mm, L: 0.15m, black, polyolefine Min Qty: 1 | 2 |
|
$15.4800 / $18.8100 | Buy Now |
|
Master Electronics | FIT-221 3" BLACK 2X6IN RoHS: Compliant | 11 Factory Stock |
|
$24.6600 / $32.3700 | Buy Now |