There are no models available for this part yet.
Overview of F2213/32-CL103 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F2213/32-CL103 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | FIT-221 3/32" - Clear - 25x4ft/Pkg RoHS: Compliant |
1336 In Stock 335 Factory Stock |
|
$0.4030 / $0.4950 | Buy Now | ||
DISTI #
F2213/32-CL103
|
TME | Heat shrink sleeve, 2: 1, 2.4mm, L: 1.2m, transparent, 25pcs. Min Qty: 1 | 0 |
|
$30.0300 / $39.4200 | RFQ | |
Master Electronics | FIT-221 3/32" - Clear - 25x4ft/Pkg RoHS: Compliant |
1336 In Stock 335 Factory Stock |
|
$0.4030 / $0.4950 | Buy Now |