Part Details for F2213/32 BK018 by Alpha Wire
Overview of F2213/32 BK018 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2213/32 BK018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K1447
|
Newark | Heat Shrink Tubing, 1.17Mm Id, Black, 65Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.093", I.d. Supplied - Metric:2.36Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:65Ft, Length - Metric:19.812M Rohs Compliant: Yes |Alpha Wire F2213/32 BK018 RoHS: Compliant Min Qty: 1 Package Multiple: 65 Date Code: 0 Container: SPOOL | 0 |
|
$66.1100 / $101.0600 | Buy Now |
DISTI #
3937-F2213/32BK018-ND
|
DigiKey | HEATSHRINK 0.093" X 65" BLACK Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$106.2700 | Buy Now |
DISTI #
F2213/32BK018-ND
|
DigiKey | HEATSHRINK 0.093" X 65" BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$50.0539 / $63.0600 | Buy Now |
DISTI #
65007737
|
Verical | Heat Shrink Tubing St Polyolefin White Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$68.5750 / $86.9440 | Buy Now |