Part Details for F2211IN GR105 by Alpha Wire
Overview of F2211IN GR105 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2211IN GR105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2515
|
Newark | Fit2211In Green 5X4 Ft Rohs Compliant: Yes |Alpha Wire F2211IN GR105 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$35.0400 / $43.2800 | Buy Now |
DISTI #
3937-F2211INGR105-ND
|
DigiKey | HEATSHRINK 1" X 4' GREEN Min Qty: 1 Lead time: 20 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$72.0500 | Buy Now |
DISTI #
F2211INGR105-ND
|
DigiKey | HEATSHRINK 1" X 4' GREEN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$7.2147 / $12.2900 | Buy Now |
DISTI #
51483692
|
Verical | General purpose, irradiated polyolefin Min Qty: 20 Package Multiple: 20 Date Code: 1612 | Americas - 20 |
|
$4.2900 / $5.0180 | Buy Now |