Part Details for F2211IN GR003 by Alpha Wire
Overview of F2211IN GR003 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 3ft |
Price & Stock for F2211IN GR003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9565
|
Newark | Fit Shrink Tubing /250 Ft Rohs Compliant: Yes |Alpha Wire F2211IN GR003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$367.4900 / $493.9000 | Buy Now |
DISTI #
F2211INGR003-ND
|
DigiKey | HEATSHRINK 1" X 250' GREEN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$343.4428 / $474.1800 | Buy Now |