Part Details for F22111/2-BK015 by Alpha Wire
Overview of F22111/2-BK015 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F22111/2-BK015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221 1-1/2" BLACK - 38.1m (125ft) RoHS: Compliant |
1 In Stock 26 Factory Stock |
|
$373.8800 / $414.2300 | Buy Now |
|
Master Electronics | FIT-221 1-1/2" BLACK - 38.1m (125ft) RoHS: Compliant |
1 In Stock 26 Factory Stock |
|
$373.8800 / $414.2300 | Buy Now |