Part Details for F2211/8 WH103 by Alpha Wire
Overview of F2211/8 WH103 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2211FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2211UFP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for F2211/8 WH103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3842
|
Newark | Heat Shrink Tubing, 3.175Mm Id, Po, White, 100Ft, Pk25, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.175Mm, Shrink Tubing/Boot Colour:White, Length - Imperial:4Ft, Length - Metric:1.2M, Colour:White Rohs Compliant: Yes |Alpha Wire F2211/8 WH103 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$48.7900 / $68.5900 | Buy Now |
DISTI #
F2211/8WH103-ND
|
DigiKey | HEATSHRINK 1/8" X 4' WHITE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
36 In Stock |
|
$2.1113 / $3.6800 | Buy Now |