Part Details for F2211/4 CL005 by Alpha Wire
Overview of F2211/4 CL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2211FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2211UFP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for F2211/4 CL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7555
|
Newark | Heat Shrink Tubing, 6.35Mm Id, Po, Trans, 100Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.35Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:100Ft, Length - Metric:30.5M, Colour:Clear Rohs Compliant: Yes |Alpha Wire F2211/4 CL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$127.8300 / $172.0000 | Buy Now |
DISTI #
F2211/4CL005-ND
|
DigiKey | HEATSHRINK 1/4" X 100' CLEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$109.7978 / $167.9000 | Buy Now |
DISTI #
51497094
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Clear FIT® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$179.2570 / $209.8590 | Buy Now |