Part Details for F2211/16-BK005 by Alpha Wire
Overview of F2211/16-BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2211FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2211UFP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for F2211/16-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221 1/16" BLACK - 30.48m (100ft)/Pkg RoHS: Compliant |
54 In Stock 41 Factory Stock |
|
$65.2100 / $84.6400 | Buy Now |
DISTI #
F2211/16-BK005
|
TME | Heat shrink sleeve, 2: 1, 1.58mm, L: 30.48m, black Min Qty: 1 | 0 |
|
$48.6600 / $63.8600 | RFQ |
|
Master Electronics | FIT-221 1/16" BLACK - 30.48m (100ft)/Pkg RoHS: Compliant |
54 In Stock 41 Factory Stock |
|
$65.2100 / $84.6400 | Buy Now |