Part Details for F2211/4 RD103 by Alpha Wire
Overview of F2211/4 RD103 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2211FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2211UFP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for F2211/4 RD103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F8977
|
Newark | Heat Shrink Tubing, 6.35Mm Id, Po, Red, 100Ft, Pk25, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.35Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:- Rohs Compliant: Yes |Alpha Wire F2211/4 RD103 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$74.7200 / $105.0400 | Buy Now |
DISTI #
F2211/4RD103-ND
|
DigiKey | HEATSHRINK 1/4" X 4' RED Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1101 / $5.4200 | Buy Now |
DISTI #
602-221014-4RD
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/4 inch I.D. FIT Heat-Shrink 2:1 Tubing 4 ft Length, Red RoHS: Compliant | 14 |
|
$2.6400 / $4.3300 | Buy Now |
DISTI #
57377382
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Red FIT® RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 800 |
|
$3.1387 / $3.6056 | Buy Now |
Part Details for F2211/4 RD103
F2211/4 RD103 CAD Models
F2211/4 RD103 Part Data Attributes
|
F2211/4 RD103
Alpha Wire
Buy Now
|
Compare Parts:
F2211/4 RD103
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |