There are no models available for this part yet.
Overview of F2211/2-RD105 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2211FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2211UFP24WV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for F2211/2-RD105 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | FIT-221 1/2" - Red - 5x4ft/Pkg RoHS: Compliant |
652 In Stock 234 Factory Stock |
|
$1.7400 / $2.0400 | Buy Now | ||
DISTI #
F2211/2-RD105
|
TME | Heat shrink sleeve, 2: 1, 12.7mm, L: 1.2m, red, polyolefine, 5pcs. Min Qty: 1 | 0 |
|
$12.3300 / $15.2300 | RFQ | |
Master Electronics | FIT-221 1/2" - Red - 5x4ft/Pkg RoHS: Compliant |
652 In Stock 234 Factory Stock |
|
$1.7400 / $2.0400 | Buy Now |