Part Details for F2199CA01 by Curtis Industries
Overview of F2199CA01 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for F2199CA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1113-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$16.4150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4600 / $14.6800 | Buy Now |
Part Details for F2199CA01
F2199CA01 CAD Models
F2199CA01 Part Data Attributes
|
F2199CA01
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F2199CA01
Curtis Industries
Single Phase EMI Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | CE, CSA, TUV, UL; CUL; IEC; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 58 mm | |
High Pot | 1450 V | |
Leakage Current-Max | 0.8 mA | |
Length | 28.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 21 mm |