Part Details for F219724 by Mersen Electrical Power
Results Overview of F219724 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F219724 Information
F219724 by Mersen Electrical Power is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for F219724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895579
|
RS | Fuse, D0 Fuse System, Fast Acting gR, Size D01, 100kA, 440VAC, 10A | Mersen F219724 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3600 | RFQ |
DISTI #
F219724
|
TME | Fuse: fuse, 10A, 440VAC, 440VDC, gR, industrial, D01 Min Qty: 1 | 20 |
|
$2.5200 / $3.9600 | Buy Now |