Part Details for F211KG682K250C by KEMET Corporation
Overview of F211KG682K250C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F211KG682K250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M1760
|
Newark | 6.8Nf Dc 10V |Kemet F211KG682K250C RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 | Buy Now |
Part Details for F211KG682K250C
F211KG682K250C CAD Models
F211KG682K250C Part Data Attributes
|
F211KG682K250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211KG682K250C
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 3916, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F211KG682K250C
This table gives cross-reference parts and alternative options found for F211KG682K250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211KG682K250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR7.5682K250K01L16.5CBULK | Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0068uF, 3916, | KEMET Corporation | F211KG682K250C vs SMR7.5682K250K01L16.5CBULK |
F211KG682K250ALG5C | Film Capacitor, | KEMET Corporation | F211KG682K250C vs F211KG682K250ALG5C |
SMR7.5682K250K01L4BULK | Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F211KG682K250C vs SMR7.5682K250K01L4BULK |
F211KG682K250L | Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | F211KG682K250C vs F211KG682K250L |
F211KG682K250P | Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | F211KG682K250C vs F211KG682K250P |
SMR7.5682K250K01L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 250V, 10% +Tol, 10% -Tol, 0.0068uF, 3916, | KEMET Corporation | F211KG682K250C vs SMR7.5682K250K01L16.5TR18 |