Part Details for F211JL683J100C by KEMET Corporation
Overview of F211JL683J100C by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F211JL683J100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M1716
|
Newark | 68Nf 1C 5%v |Kemet F211JL683J100C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6270 / $0.6810 | Buy Now |
DISTI #
SMR5683J100J03L4BU
|
Avnet Americas | Film Capacitor, 0.068 uF, 63 V, 100 V, ? 5%, Metallized PPS, Radial Box - 2 Pin - Bulk (Alt: SMR5683J100J03L4BU) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5025 / $0.5270 | Buy Now |
DISTI #
67018346
|
Verical | Cap Film 0.068uF 100V PPS 5%( 7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5mm 150°C Bag RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 616 |
|
$0.9400 / $1.1100 | Buy Now |
DISTI #
SMR5683J100J03L4BULK
|
TTI | Film Capacitors 100volts 0.068uF 5% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6270 | Buy Now |
DISTI #
SMR5683J100J03L4BULK
|
Avnet Abacus | Film Capacitor, 0.068 uF, 63 V, 100 V, � 5%, Metallized PPS, Radial Box - 2 Pin (Alt: SMR5683J100J03L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F211JL683J100C
F211JL683J100C CAD Models
F211JL683J100C Part Data Attributes
|
F211JL683J100C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211JL683J100C
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 2818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for F211JL683J100C
This table gives cross-reference parts and alternative options found for F211JL683J100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211JL683J100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211JL683J100L | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F211JL683J100C vs F211JL683J100L |
SMR5683J100J03L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.068uF, 2818, | KEMET Corporation | F211JL683J100C vs SMR5683J100J03L16.5TR18 |
SMR5683J100J03L16.5LR18 | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.068uF, 2818, | KEMET Corporation | F211JL683J100C vs SMR5683J100J03L16.5LR18 |
F211JL683J100ALG5C | Film Capacitor, | KEMET Corporation | F211JL683J100C vs F211JL683J100ALG5C |
F211JL683J100R | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F211JL683J100C vs F211JL683J100R |
F211JL683J100P | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | F211JL683J100C vs F211JL683J100P |