Part Details for F211JF472J100ALG5C by KEMET Corporation
Overview of F211JF472J100ALG5C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F211JF472J100ALG5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62443946
|
Verical | Cap Film 0.0047uF 100V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1550 |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
65694139
|
Verical | Cap Film 0.0047uF 100V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 527 |
|
$0.3700 / $0.4600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2700 |
|
RFQ | |
DISTI #
SMR5472J100J01L16.5CBULK
|
Avnet Abacus | (Alt: SMR5472J100J01L16.5CBULK) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F211JF472J100ALG5C
F211JF472J100ALG5C CAD Models
F211JF472J100ALG5C Part Data Attributes
|
F211JF472J100ALG5C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211JF472J100ALG5C
KEMET Corporation
Film Capacitor, Polyphenylene Sulfide, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |