Part Details for F211JF102J063ALG5C by KEMET Corporation
Overview of F211JF102J063ALG5C by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F211JF102J063ALG5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1104
|
Newark | 1000Pf 63.0V |Kemet F211JF102J063ALG5C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3900 |
|
$0.3230 / $1.0100 | Buy Now |
DISTI #
31438335
|
Verical | Metallized Film Capacitor RoHS: Compliant Min Qty: 221 Package Multiple: 1 | Americas - 3900 |
|
$0.2730 / $0.2840 | Buy Now |
DISTI #
F211JF102J063ALG5C
|
TTI | Film Capacitors 1000PF 63V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2760 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5070 |
|
RFQ | |
DISTI #
SMR5102J63J01L16.5CBULK
|
Avnet Abacus | Film Capacitor, 1000 pF, 40 V, 63 V, � 5%, Metallized PPS, Radial Box - 2 Pin (Alt: SMR5102J63J01L16.5CBULK) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F211JF102J063ALG5C
F211JF102J063ALG5C CAD Models
F211JF102J063ALG5C Part Data Attributes
|
F211JF102J063ALG5C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211JF102J063ALG5C
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F211JF102J063ALG5C
This table gives cross-reference parts and alternative options found for F211JF102J063ALG5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211JF102J063ALG5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5102J63J01L16.5LR18 | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | KEMET Corporation | F211JF102J063ALG5C vs SMR5102J63J01L16.5LR18 |
F211JF102J063R | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F211JF102J063ALG5C vs F211JF102J063R |
F211JF102J063L | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F211JF102J063ALG5C vs F211JF102J063L |
SMR5102J63J01L16.5CBULK | Film Capacitor, Polyphenylene Sulphide, 63V, 0.001uF, 2810 | KEMET Corporation | F211JF102J063ALG5C vs SMR5102J63J01L16.5CBULK |
F211JF102J063P | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F211JF102J063ALG5C vs F211JF102J063P |