Part Details for F211JF102J050ALG5C by KEMET Corporation
Results Overview of F211JF102J050ALG5C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F211JF102J050ALG5C Information
F211JF102J050ALG5C by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F211JF102J050ALG5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1103
|
Newark | 1000Pf 50.0V |Kemet F211JF102J050ALG5C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $1.1200 | Buy Now |
DISTI #
F211JF102J050ALG5C
|
TTI | Film Capacitors 1000PF 50V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2960 | Buy Now |
DISTI #
SMR5102J50J01L16.5CBULK
|
Avnet Abacus | Film Capacitor 1000 pF 30 V 50 V 5 Metallized PPS Radial Box 2 Pin (Alt: SMR5102J50J01L16.5CBULK) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F211JF102J050ALG5C
F211JF102J050ALG5C CAD Models
F211JF102J050ALG5C Part Data Attributes
|
F211JF102J050ALG5C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211JF102J050ALG5C
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F211JF102J050ALG5C
This table gives cross-reference parts and alternative options found for F211JF102J050ALG5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211JF102J050ALG5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F211JF102J050P | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | F211JF102J050ALG5C vs F211JF102J050P |
SMR5102J50J01L16.5TA18 | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | F211JF102J050ALG5C vs SMR5102J50J01L16.5TA18 |
F211JF102J050R | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | F211JF102J050ALG5C vs F211JF102J050R |
SMR5102J50J01L16.5LR18 | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | F211JF102J050ALG5C vs SMR5102J50J01L16.5LR18 |
F211JF102J050L | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | F211JF102J050ALG5C vs F211JF102J050L |