-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7126, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F211BJ225K050L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211BJ225K050L
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7126, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
This table gives cross-reference parts and alternative options found for F211BJ225K050L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211BJ225K050L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR15225K50B10L25.0CXA18 | Film Capacitor, | KEMET Corporation | F211BJ225K050L vs SMR15225K50B10L25.0CXA18 |
F211BJ225K050XLAF1 | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F211BJ225K050L vs F211BJ225K050XLAF1 |
SMR15225K50B10L16.5CBULK | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2.2uF, 7126, | KEMET Corporation | F211BJ225K050L vs SMR15225K50B10L16.5CBULK |
F211BJ225K050C | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F211BJ225K050L vs F211BJ225K050C |
SMR15225K50B10L4BULK | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F211BJ225K050L vs SMR15225K50B10L4BULK |
F211BJ225K050P | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 7126, RADIAL LEADED | KEMET Corporation | F211BJ225K050L vs F211BJ225K050P |
SMR15225K50B10L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 2.2uF, 7126, | KEMET Corporation | F211BJ225K050L vs SMR15225K50B10L16.5TR18 |
SMR15225K50B10L25.0CXR18 | Film Capacitor, | KEMET Corporation | F211BJ225K050L vs SMR15225K50B10L25.0CXR18 |