Part Details for F211BJ104J400A by KEMET Corporation
Results Overview of F211BJ104J400A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F211BJ104J400A Information
F211BJ104J400A by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F211BJ104J400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM6222
|
Newark | Film Capacitors .100Uf 400V |Kemet F211BJ104J400A RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$1.6300 / $2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$1.4500 / $1.7100 | Buy Now |
DISTI #
61162744
|
Verical | Metallized Polyphenylene Sulfide High Temperature Capacitor RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 600 |
|
$1.5800 / $1.6400 | Buy Now |
Part Details for F211BJ104J400A
F211BJ104J400A CAD Models
F211BJ104J400A Part Data Attributes
|
F211BJ104J400A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211BJ104J400A
KEMET Corporation
CAPACITOR, METALLIZED FILM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7126 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for F211BJ104J400A
This table gives cross-reference parts and alternative options found for F211BJ104J400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211BJ104J400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMR15104J400B10L16,5CBULK | Evox Rifa / KEMET | Check for Price | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7126, | F211BJ104J400A vs SMR15104J400B10L16,5CBULK |
SMR15104J400B10L16,5LR18 | Evox Rifa / KEMET | Check for Price | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7126, | F211BJ104J400A vs SMR15104J400B10L16,5LR18 |