-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7122, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F211BD474M100L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F211BD474M100L
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for F211BD474M100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F211BD474M100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR15474M100B04L25.0CXA18 | Film Capacitor, | KEMET Corporation | F211BD474M100L vs SMR15474M100B04L25.0CXA18 |
F211BD474M100ALG5C | Film Capacitor, | KEMET Corporation | F211BD474M100L vs F211BD474M100ALG5C |
SMR15474M100B04L4BULK | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F211BD474M100L vs SMR15474M100B04L4BULK |
SMR15474M100B04L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, 7122, | KEMET Corporation | F211BD474M100L vs SMR15474M100B04L16.5TR18 |
F211BD474M100P | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F211BD474M100L vs F211BD474M100P |
F211BD474M100XLAF1 | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F211BD474M100L vs F211BD474M100XLAF1 |
SMR15474M100B04L25.0CXR18 | Film Capacitor, | KEMET Corporation | F211BD474M100L vs SMR15474M100B04L25.0CXR18 |
SMR15474M100B04L16.5CBULK | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, 7122, | KEMET Corporation | F211BD474M100L vs SMR15474M100B04L16.5CBULK |
F211BD474M100C | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F211BD474M100L vs F211BD474M100C |