Part Details for F20B080053600060 by Cantherm
Overview of F20B080053600060 by Cantherm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F20B080053600060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9730
|
Newark | Thermostat, No, 80 Deg C, Tht, To-220, Switching Temperature:80°C, Reset Temperature:-, Contact Operation:Normally Open, Sensor Terminals:Through Hole, Sensor Housing:To-220, Contact Rating:1A At 250Vac, Product Range:F20 Series, Rohs Compliant: Yes |Cantherm F20B080053600060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$9.0700 / $12.2900 | Buy Now |
DISTI #
317-1341-ND
|
DigiKey | THERMOSTAT 80DEG C SPST-NO 2SIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
150 In Stock |
|
$3.8602 / $6.8900 | Buy Now |
Part Details for F20B080053600060
F20B080053600060 CAD Models
F20B080053600060 Part Data Attributes
|
F20B080053600060
Cantherm
Buy Now
|
Compare Parts:
F20B080053600060
Cantherm
|
Samacsys Manufacturer | Cantherm |