Part Details for F206CLW7-14V-P by LEDtronics Inc
Overview of F206CLW7-14V-P by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for F206CLW7-14V-P
F206CLW7-14V-P CAD Models
F206CLW7-14V-P Part Data Attributes:
|
F206CLW7-14V-P
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
F206CLW7-14V-P
LEDtronics Inc
Single Color LED Display Cluster, Ultra White, 5mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA WHITE | |
Display Height | 5 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |