Part Details for F204A-63/0.1 by ABB Low Voltage Products and Systems
Overview of F204A-63/0.1 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F204A-63/0.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71752746
|
RS | RCD F200 4P 63A 100MA | ABB F204A-63/0.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$882.2300 | RFQ |
|
Onlinecomponents.com | ABB-RESIDUAL CURRENT DEVICES - RESIDUAL CURRENT DEVICES RoHS: Compliant | 0 |
|
$749.5400 / $793.8300 | Buy Now |
DISTI #
F204A-63/0.1
|
TME | RCD breaker, Inom: 63A, Ires: 100mA, Max surge current: 5000A, IP20 Min Qty: 1 | 0 |
|
$127.4500 / $145.4400 | RFQ |