Part Details for F2048 by Thomas & Betts
Results Overview of F2048 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F2048 Information
F2048 by Thomas & Betts is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for F2048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C5145
|
Newark | Ins Pp Ferrule 4 25 Mm2 Lg 1.22 |Abb Thomas & Betts F2048 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Polypropylene-Insulated Ferrule - Length 31mm - Pin Length 18mm - Pin Dia 7.5mm - Base Dia 11mm - Wi... more RoHS: Compliant | 0 |
|
$0.8080 / $1.2010 | Buy Now |
|
Master Electronics | Polypropylene-Insulated Ferrule - Length 31mm - Pin Length 18mm - Pin Dia 7.5mm - Base Dia 11mm - Wi... more RoHS: Compliant | 0 |
|
$0.8080 / $1.2010 | Buy Now |