Part Details for F2047 by Thomas & Betts
Overview of F2047 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H9795
|
Newark | Ins Pp Ferrule 4 25 Mm2 Lg 1.142 |Abb Thomas & Betts F2047 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 3AWG - Yellow - O/A L: 30mm-Pin L: 16mm - 50/Pkg RoHS: Compliant | 0 |
|
$0.7180 / $1.0680 | Buy Now |
|
Master Electronics | Wire End Ferrule - 3AWG - Yellow - O/A L: 30mm-Pin L: 16mm - 50/Pkg RoHS: Compliant | 0 |
|
$0.7180 / $1.0680 | Buy Now |