Part Details for F2042 by Thomas & Betts
Overview of F2042 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9834
|
Newark | Terminal, Ferrule, Crimp, Yellow, Wire Ferrule Type:Single Wire, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Pin Length:18Mm, Insulator Colour:Yellow, Product Range:Sta-Kon Series, Overall Length:25Mm, Terminal Material:Copper Rohs Compliant: Yes |Abb Thomas & Betts F2042 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6640 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 10AWG Copper Yellow 25mm Tin RoHS: Compliant |
801 In Stock |
|
$0.4936 / $0.7338 | Buy Now |
|
Master Electronics | Ferrules Terminal 10AWG Copper Yellow 25mm Tin RoHS: Compliant |
801 In Stock |
|
$0.4936 / $0.7338 | Buy Now |