There are no models available for this part yet.
Overview of F2039 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F2039 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H7614
|
Newark | Ins Pp Ferrule 12 4 Mm2 Lg .787 Rohs Compliant: Yes |Abb Thomas & Betts F2039 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4650 | Buy Now | |
Onlinecomponents.com | Ferrules Terminal 12AWG Copper Gray 20mm Tin RoHS: Compliant |
2168 In Stock |
|
$0.4653 / $0.7750 | Buy Now | ||
Master Electronics | Ferrules Terminal 12AWG Copper Gray 20mm Tin RoHS: Compliant |
2168 In Stock |
|
$0.4653 / $0.7750 | Buy Now |