Part Details for F2020 by Thomas & Betts
Overview of F2020 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H9786
|
Newark | Terminal, Ferrule, Crimp, White, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Pin Length:6Mm, Insulator Colour:White, Product Range:Sta-Kon Series, Overall Length:11.5Mm, Terminal Material:Copperrohs Compliant: Yes |Abb Thomas & Betts F2020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1924 |
|
$0.2120 / $0.2240 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 22AWG Copper White 11.5mm Tin |
1326 In Stock |
|
$0.2153 / $0.2494 | Buy Now |
DISTI #
2500823
|
element14 Asia-Pacific | TERMINAL, FERRULE, CRIMP, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 2891 |
|
$0.5270 / $0.5601 | Buy Now |
DISTI #
2500823
|
Farnell | TERMINAL, FERRULE, CRIMP, WHITE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 2891 |
|
$0.2280 / $0.2405 | Buy Now |
DISTI #
F2020
|
FDH Electronics | Miscellaneous Min Qty: 1 | 6 |
|
$0.1770 / $0.3050 | Buy Now RFQ |
|
Master Electronics | Ferrules Terminal 22AWG Copper White 11.5mm Tin |
1326 In Stock |
|
$0.2153 / $0.2494 | Buy Now |