Part Details for F2010-100-B-100 by Omega Engineering
Overview of F2010-100-B-100 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for F2010-100-B-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0411
|
Newark | 2.0X10.0Mm 100 Ohm 100/Pk Cl B Rohs Compliant: Yes |Omega F2010-100-B-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$656.7400 | Buy Now |
DISTI #
75010337
|
RS | 2.0X10.0MM 100 OHM 100/PK CL B | Omega Engineering F2010-100-B-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$707.2600 | RFQ |
Part Details for F2010-100-B-100
F2010-100-B-100 CAD Models
F2010-100-B-100 Part Data Attributes
|
F2010-100-B-100
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
F2010-100-B-100
Omega Engineering
RTD Platinum Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |