Part Details for F2000D by OSRAM GmbH
Overview of F2000D by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for F2000D
F2000D CAD Models
F2000D Part Data Attributes:
|
F2000D
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
F2000D
OSRAM GmbH
SINGLE COLOR LED, RED, 0.7mm, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.22 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 0.7 mm | |
Surface Mount | YES |