Part Details for F20-055 by Triad Magnetics
Overview of F20-055 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for F20-055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9120
|
Newark | Power Xfmr 20.0Vct@0.055A Ul/Cul 115V Split Pack Pcb Mount/F20-055 Rohs Compliant: Yes |Triad Magnetics F20-055 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$4.0900 | Buy Now |
DISTI #
237-1809-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$5.7130 | Buy Now |
DISTI #
553-F20-055
|
Mouser Electronics | Power Transformers POWER XFMR 20.0Vct@0.055A UL/cUL 115V SPLIT PACK PCB MOUNT/F20-055 RoHS: Compliant | 72 |
|
$4.6600 / $7.3500 | Buy Now |
DISTI #
74749265
|
RS | Power Transformer 20.0V at 0.055A UL/cUL-115V Split Pack PCB Mount/F20-055 | Triad Magnetics F20-055 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 | RFQ |
|
Future Electronics | POWER XFMR 20.0Vct@0.055A UL/cUL 115V SPLIT PACK PCB RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$4.9700 / $5.2800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole | 376 Factory Stock |
|
$4.5000 / $6.8300 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole | 376 Factory Stock |
|
$4.5000 / $6.8300 | Buy Now |
|
Neutron USA | Power Transformers 20VCT at 0.055A 10V at 0.11A | 50 |
|
$52.4400 | Buy Now |
Part Details for F20-055
F20-055 CAD Models
F20-055 Part Data Attributes:
|
F20-055
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F20-055
Triad Magnetics
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.81 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.11 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.58 mm |