Part Details for F20-055-C2 by Triad Magnetics
Overview of F20-055-C2 by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for F20-055-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4577
|
Newark | Transformer, Iso, 2 X 10V, 1.1Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 10V, Power Rating:1.1Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:55Ma Rohs Compliant: Yes |Triad Magnetics F20-055-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $3.5400 | Buy Now |
DISTI #
237-1554-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 4 Weeks Container: Tray |
6 In Stock |
|
$2.7314 / $5.1100 | Buy Now |
DISTI #
553-F20-055-C2
|
Mouser Electronics | Power Transformers POWER XFMR 20 Vct @ 55 mA UL/cUL - Class 2/3, 115V SPLIT PACK PCB MOUNT / F20-055-C2 RoHS: Compliant | 16 |
|
$2.7300 / $5.1100 | Buy Now |
DISTI #
70314110
|
RS | Transformer, class 2/3, 6-pin, 1.1VA, 115V x 20VCT at 0.055A, 10V at 0.11A | Triad Magnetics F20-055-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $3.4800 | RFQ |
|
Future Electronics | POWER XFMR 20 Vct @ 55 mA UL/cUL - Class 2/3, 115V SPLIT PACK RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.8000 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 1.1VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
20 In Stock |
|
$2.7600 / $5.2800 | Buy Now |
DISTI #
59901585
|
Verical | F20-055-C2 Min Qty: 10 Package Multiple: 10 Date Code: 2114 | Americas - 20 |
|
$3.7050 / $6.8640 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 1.1VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
20 In Stock |
|
$2.7600 / $5.2800 | Buy Now |
|
Neutron USA | Power Transformers 20VCT@0.055A 10V@0.11A | 22 |
|
$33.7700 | Buy Now |
Part Details for F20-055-C2
F20-055-C2 CAD Models
F20-055-C2 Part Data Attributes
|
F20-055-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F20-055-C2
Triad Magnetics
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.81 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.11 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.58 mm |