Part Details for F1X2IB6 by Panduit Corp
Overview of F1X2IB6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1X2IB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33T4033
|
Newark | Narrow Slot Flush Cover Duct, Pvc, 1 X 2 |Panduit F1X2IB6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.1300 | Buy Now |
DISTI #
298-18259-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$37.9477 / $44.0700 | Buy Now |
DISTI #
F1X2IB6
|
Avnet Americas | Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride Intrinsic Blue - Shrink Tubing that comes in 4ft sticks (Alt: F1X2IB6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$4.9333 | Buy Now |
DISTI #
644-F1X2IB6
|
Mouser Electronics | Wire Ducting & Raceways NARROW SLOT FLUSH COVER DUCT 1X2inX6ft RoHS: Compliant | 0 |
|
$5.6300 / $6.4800 | Order Now |
DISTI #
70326779
|
RS | Type F Narrow Slot Duct, 1W x 2H x 6L, PVC, Panduct PanelMax Series | Panduit F1X2IB6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 30 |
|
$5.9500 / $6.6100 | Buy Now |
DISTI #
PANF1X2IB6
|
Heilind Electronics | NARROW SLOT FLUSH COVER D PVC, 1 X | Americas - 0 in Stock |
|
$6.2154 / $6.5162 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 1"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
12 In Stock 936 Factory Stock |
|
$5.3900 / $6.2800 | Buy Now |
DISTI #
000000000002497738
|
Sager | Wire Ducting & Raceways NARROW SLOT FLUSH COVER DUCT 1X2inX6ft Min Qty: 120 | 0 |
|
$4.9300 / $5.1800 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 1"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
12 In Stock 936 Factory Stock |
|
$5.3900 / $6.2800 | Buy Now |