Part Details for F1X1.5IB6 by Panduit Corp
Overview of F1X1.5IB6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1X1.5IB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33T4031
|
Newark | Narrow Slot Flush Cover Duct, Pvc, 1 X 1 |Panduit F1X1.5IB6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.7000 | Buy Now |
DISTI #
298-21195-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLUE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
18 In Stock |
|
$40.2960 / $46.8000 | Buy Now |
DISTI #
F1X1.5IB6
|
Avnet Americas | NARROW FINGER FLUSH COVER - Shrink Tubing that comes in 4ft sticks (Alt: F1X1.5IB6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$5.2444 | Buy Now |
DISTI #
644-F1X1.5IB6
|
Mouser Electronics | Wire Ducting & Raceways NARROW SLOT FLUSH COVER 1X1.5inX6ft RoHS: Compliant | 0 |
|
$7.2500 | Order Now |
DISTI #
70326773
|
RS | Type F Narrow Slot Duct, 1 W x 1.5 H x 6L, PVC, Panduct PanelMax Series | Panduit F1X1.5IB6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$8.8300 / $9.7000 | RFQ |
DISTI #
PANF1X1.5IB6
|
Heilind Electronics | NARROW SLOT FLUSH COVER DUCT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 1"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant | 216 Factory Stock |
|
$5.7200 / $6.6700 | Buy Now |
DISTI #
000000000002497736
|
Sager | Wire Ducting & Raceways NARROW SLOT FLUSH COVER 1X1.5inX6ft Min Qty: 120 | 0 |
|
$5.2300 / $5.5000 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger - Intrinsic Blue - 1"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant | 216 Factory Stock |
|
$5.7200 / $6.6700 | Buy Now |
Part Details for F1X1.5IB6
F1X1.5IB6 CAD Models
F1X1.5IB6 Part Data Attributes
|
F1X1.5IB6
Panduit Corp
Buy Now
|
Compare Parts:
F1X1.5IB6
Panduit Corp
|
Samacsys Manufacturer | Panduit |