Part Details for F1MF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of F1MF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for F1MF2
F1MF2 CAD Models
F1MF2 Part Data Attributes
|
F1MF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F1MF2
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for F1MF2
This table gives cross-reference parts and alternative options found for F1MF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1MF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1MLHRHG | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | F1MF2 vs RS1MLHRHG |
RS1MLHR3 | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | F1MF2 vs RS1MLHR3 |
RS1MLRT | Rectifier Diode | Taiwan Semiconductor | F1MF2 vs RS1MLRT |
RS1MLRTG | Rectifier Diode | Taiwan Semiconductor | F1MF2 vs RS1MLRTG |
F1MF3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | F1MF2 vs F1MF3 |
RS1010FL-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | PanJit Semiconductor | F1MF2 vs RS1010FL-AU_R2_000A1 |
RS1MLHR2G | Rectifier Diode, 1 Element, 0.8A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | F1MF2 vs RS1MLHR2G |
RS1MLR2G | Rectifier Diode | Taiwan Semiconductor | F1MF2 vs RS1MLR2G |
F1MF6 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | F1MF2 vs F1MF6 |
RS1MLR3G | Rectifier Diode | Taiwan Semiconductor | F1MF2 vs RS1MLR3G |