Part Details for F1DF4 by Yangzhou Yangjie Electronics Co Ltd
Overview of F1DF4 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1DF4
F1DF4 CAD Models
F1DF4 Part Data Attributes
|
F1DF4
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
F1DF4
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for F1DF4
This table gives cross-reference parts and alternative options found for F1DF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1DF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DLRF | Rectifier Diode | Taiwan Semiconductor | F1DF4 vs RS1DLRF |
RS1DLHR3G | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | F1DF4 vs RS1DLHR3G |
RS1002FL_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | F1DF4 vs RS1002FL_R2_00001 |
RS1DLHRQ | Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | F1DF4 vs RS1DLHRQ |
RS1DLRQG | Rectifier Diode | Taiwan Semiconductor | F1DF4 vs RS1DLRQG |
RS1DLR2 | Rectifier Diode | Taiwan Semiconductor | F1DF4 vs RS1DLR2 |
RS1DLRFG | Rectifier Diode | Taiwan Semiconductor | F1DF4 vs RS1DLRFG |
RS1DLRUG | Rectifier Diode | Taiwan Semiconductor | F1DF4 vs RS1DLRUG |
RS1DLRTG | Rectifier Diode | Taiwan Semiconductor | F1DF4 vs RS1DLRTG |
RS1DLRVG | Rectifier Diode | Taiwan Semiconductor | F1DF4 vs RS1DLRVG |