Part Details for F1C1-322510-R68M by Belden Inc
Overview of F1C1-322510-R68M by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR68MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.68uH 7000mA POWRTRN | |
59112-T32-25-102LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. | |
59202-G32-25-104LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions. |
Price & Stock for F1C1-322510-R68M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-F1C1-322510-R68M
|
Mouser Electronics | Power Inductors - SMD FIXED INDUCTOR 0.68 uH 5.7A 28 MOHM RoHS: Compliant | 3000 |
|
$0.1610 / $0.4200 | Buy Now |