Part Details for F1C1-201612-R10M by Belden Inc
Overview of F1C1-201612-R10M by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G809A2016121D1EU | Amphenol Communications Solutions | PCB Socket 1.27mm Pitch,STR SMT,2x8Pin,G/F,NY6T,W=3.1mm,2.5mm_4.6mm,Color-Black,T&R W/CAP,W/Post |
Price & Stock for F1C1-201612-R10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-F1C1-201612-R10M
|
Mouser Electronics | Power Inductors - SMD FIXED INDUCTOR 0.10uH 10.0A 6.0 MOHM RoHS: Compliant | 2958 |
|
$0.0700 / $0.2000 | Buy Now |