Part Details for F1C1-201612-R10M by Bel Fuse
Results Overview of F1C1-201612-R10M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F1C1-201612-R10M Information
F1C1-201612-R10M by Bel Fuse is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G809A2016121D1EU | Amphenol Communications Solutions | PCB Socket 1.27mm Pitch,STR SMT,2x8Pin,G/F,NY6T,W=3.1mm,2.5mm_4.6mm,Color-Black,T&R W/CAP,W/Post |
Price & Stock for F1C1-201612-R10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1C1-201612-R10M
|
Avnet Americas | FIXED IND 0.10UH 10.0A 6.0 MOHM - Tape and Reel (Alt: F1C1-201612-R10M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel |
3000 |
|
$0.0693 | Buy Now |
Part Details for F1C1-201612-R10M
F1C1-201612-R10M CAD Models
F1C1-201612-R10M Part Data Attributes
|
F1C1-201612-R10M
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
F1C1-201612-R10M
Bel Fuse
General Purpose Inductor, 0.1uH, 20%, 1 Element, Metal Dust-Core, SMD, 0806, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0806 | |
Core Material | METAL DUST | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |