There are no models available for this part yet.
Overview of F1C1-201208-4R7M by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for F1C1-201208-4R7M by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
530-F1C1-201208-4R7M
|
Mouser Electronics | Power Inductors - SMD FIXED INDUCTOR 4.7uH 1.5A 325 MOHM RoHS: Compliant | 2925 |
|
$0.4100 / $0.9400 | Buy Now |