Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
UPD70F3441F1(A2)-JA1-A |
Renesas Electronics Corporation |
32-bit Microcontrollers |
|
UPD70F3483F1(A2)-JA1-A |
Renesas Electronics Corporation |
32-bit Microcontrollers |
|
G800LQ303010TEU |
Amphenol Communications Solutions |
Pin Header 2.54mm Pitch STR DIP, 1x5Pin, 30u\\ Gold, LCP, 6.0mm*2.54mm*3.0mm, T&R, W/CAP, Halogen Free |
|
Want to compare parts?
-
F1A2-303010-3R3N
Signal Transformer Inc
VS
-