F19284-30
Description: Three Phase EMI Filter

Overview of F19284-30 by Astrodyne TDI Power Supplies & EMI Filters

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for F19284-30 by Astrodyne TDI Power Supplies & EMI Filters

Part # Manufacturer Description Stock Price Buy
DISTI # 446-F19284-30
Mouser Electronics Power Line Filters 50/60/400 30A 3 Phase WYE RoHS: Compliant 0
  • 1 $1,263.3700
  • 5 $1,263.0300
$1,263.0300 / $1,263.3700 Order Now

CAD Models for F19284-30 by Astrodyne TDI Power Supplies & EMI Filters
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F19284-30 by Astrodyne TDI Power Supplies & EMI Filters

F19284-30
Astrodyne TDI Power Supplies & EMI Filters
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASTRODYNE TDI CORP
Reach Compliance Code
compliant
Additional Feature
MIL-STD-202; MIL-STD-461
Filter Type
THREE PHASE EMI FILTER
Height
76.2 mm
Length
203.2 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60/400Hz Hz
Rated Current
30 A
Rated Voltage
440 V
Width
114.3 mm
Want to compare parts?
  1. F19284-30
    Astrodyne TDI Power Supplies & EMI Filters
    Three Phase EMI Filter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F19284-30 by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F19284-30 by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of F19284-30 would you like to use for your alert(s)?
  • Please alert me when F19284-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F19284-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F19284-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F19284-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F19284-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F19284-30 by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: